
Phoenix Contact 0700005 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Color | Brown |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Holder, Socket, Base |
| Mounting Style | SOCKET |
| Number of Poles | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Blade |
| Trip Current | 5A |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0700005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
