
Phoenix Contact 0712107 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TCP |
| Trip Current | 100mA |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.