
This thermal circuit breaker from Phoenix Contact features a 250mA current rating and 250V voltage rating. It is approved to UL, CSA, VDE, and EAC standards and is RoHS compliant. The breaker is designed for DIN rail, holder, or plug-in mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Phoenix Contact 0712123 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 250mA |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.391541oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.