Phoenix Contact 0712152 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Solder |
| Trip Current | 500mA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.394363oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.