
1-pole thermal circuit breaker with a 2A current rating, suitable for 250VAC and 65VDC applications. Features a push-to-reset actuator and screw termination. Mounts via DIN rail, holder, or plug-in. Approved by UL, CSA, VDE, and EAC, with UL94 V-0 flammability rating. Operates within a -20°C to 60°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0712217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 2A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.388084oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
