
Single-pole, thermal circuit breaker terminal block with a 4A nominal current rating and 250V AC nominal voltage rating. Features a push-to-reset actuator, screw termination, and DIN rail, holder, or plug-in mounting options. Operating temperature range is -20°C to 60°C, with a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, and EAC, with RoHS compliance.
Phoenix Contact 0712259 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 4A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.392246oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
