
1-pole, 6A thermal circuit breaker with screw termination and push-to-reset actuator. Features a 250VAC/65VDC voltage rating and a trip current of 6A. Designed for plug-in mounting on DIN rail or holders, this black, UL94 V-0 flammability rated component operates between -20°C and 60°C. It is RoHS compliant and holds UL, CSA, VDE, and EAC approvals.
Phoenix Contact 0712275 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 6A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.381276oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
