
Conductor marking collar, yellow without print, mounting type thread on, cable diameter range 1.4 . 2.5 mm,lettering field size 3.2 x 2.6 mm
Phoenix Contact 0800417 technical specifications.
| Color | Yellow |
| Material | Vinyl, Polyamide, EVA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 100 |
| Series | PMH |
| Width | 3.2mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800417 to view detailed technical specifications.
No datasheet is available for this part.