
Labels and Industrial Warning Signs EMT (103X23)R YE
Phoenix Contact 0800437 technical specifications.
| Color | Yellow |
| Length | 103mm |
| Material | PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.