
Conductor marking collar, yellow without print, mounting type thread on, cable diameter range 3 . 6 mm,lettering field size 4.2 x 2.6 mm
Phoenix Contact 0800491 technical specifications.
| Color | Yellow |
| Length | 6.6mm |
| Material | Vinyl, Polyamide, EVA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 100 |
| Series | PMH |
| Width | 4.2mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800491 to view detailed technical specifications.
No datasheet is available for this part.
