
Phoenix Contact 0803676 technical specifications.
| Color | Silver |
| Length | 27mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | BMKL |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.