Belt clip for fastening the THERMOFOX printer
Phoenix Contact 0805004 technical specifications.
| Type | Clip |
| Product Weight | 20g |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 0805004 to view detailed technical specifications.
No datasheet is available for this part.