Terminal Block Tools & Accessories EML (76.2X6.5)RL YE
Phoenix Contact 0816207 technical specifications.
| Color | Yellow |
| Length | 76mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.