
Terminal Block Tools & Accessories UC-EMLP (17X15) YE
Phoenix Contact 0827886 technical specifications.
| Color | Yellow |
| Length | 17mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0827886 to view detailed technical specifications.
No datasheet is available for this part.