
Wire Identification US-EMP (49X15) YE
Phoenix Contact 0828854 technical specifications.
| Color | Yellow |
| Material | Polyvinyl, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Clip |
| Package Quantity | 10 |
| Series | US |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.