Phoenix Contact 0900126 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 60mm |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0900126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.