Phoenix Contact 0900210 technical specifications.
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | ECP-E |
| Termination | Blade |
| DC Rated Voltage | 24V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0900210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.