Phoenix Contact 0902179 technical specifications.
| Actuator Type | Lever |
| Current Rating | 1A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC 60 |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.