Phoenix Contact 0902360 technical specifications.
| Actuator Type | Lever |
| Color | Grey |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 86mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 6A |
| Voltage Rating (AC) | 415V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0902360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.