Phoenix Contact 0903029 technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 5 |
| Type | Electronic |
| Number of Poles | 1 |
| Voltage Rating | 24VDC |
| Current Rating | 8A |
| Actuator Type | Slide |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0903029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.