Phoenix Contact 0912020 technical specifications.
| Actuator Type | Push-Push |
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 10A |
| Depth | 70mm |
| Flammability Rating | UL94 V-0 |
| Length | 60mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Holder, DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | ECP |
| Voltage Rating | 32V |
| DC Rated Voltage | 24V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0912020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.