Phoenix Contact 0912034 technical specifications.
| Actuator Type | Automatic Reset |
| Color | Black |
| Current Rating | 4A |
| Depth | 70mm |
| Flammability Rating | UL94 V-0 |
| Length | 60mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Voltage Rating | 32V |
| DC Rated Voltage | 24V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0912034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.