
Phoenix Contact 0913016 technical specifications.
| Package/Case | Ceramic |
| Length | 10mm |
| Mount | Holder |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.