
Phoenix Contact 0913032 technical specifications.
| Color | Green |
| Current Rating | 6A |
| Fuse Size | N/A |
| Length | 10mm |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.