Phoenix Contact 0913045 technical specifications.
| Package/Case | Ceramic |
| Color | Red |
| Current Rating | 10A |
| Length | 1.417inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.