Phoenix Contact 0913061 technical specifications.
| Package/Case | Ceramic |
| Color | Blue |
| Current Rating | 20A |
| Length | 1.417inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.