
Phoenix Contact 0913618 technical specifications.
| Length | 10mm |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.