
Phoenix Contact 0913663 technical specifications.
| Package/Case | Ceramic |
| Color | Yellow |
| Current Rating | 25A |
| Length | 10mm |
| Mount | Holder |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
