Phoenix Contact 0913689 technical specifications.
| Approvals | GOST |
| Color | Grey |
| Current | 2A |
| Current Rating | 2A |
| Depth | 5mm |
| Height | 0.689inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Holder, Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Flat |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 32V |
| Weight | 0.066738oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.