Phoenix Contact 0913692 technical specifications.
| Approvals | GOST |
| Color | Tan, Brown |
| Current | 5A |
| Current Rating | 5A |
| Depth | 5mm |
| Fuse Size | N/A |
| Height | 0.689inch |
| Length | 19mm |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SI Form |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913692 to view detailed technical specifications.
No datasheet is available for this part.