Phoenix Contact 0913731 technical specifications.
| Approvals | EAC |
| Color | Pink, Red |
| Current Rating | 4A |
| Depth | 5mm |
| Fuse Size | N/A |
| Height | 0.689inch |
| Length | 19mm |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.