Phoenix Contact 0913757 technical specifications.
| Color | White |
| Current Rating | 25A |
| Height | 0.689inch |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 0.066315oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0913757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.