Phoenix Contact 0915032 technical specifications.
| Breaker Type | Thermal Magnetic |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 65.25kV |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.