Phoenix Contact 0915034 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.