Phoenix Contact 0915035 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | TMC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.