
2-pole thermomagnetic circuit breaker with an 8A current rating, suitable for 250VAC and 65VDC applications. Features a lever actuator and screw termination, designed for DIN rail mounting. Operating temperature range from -30°C to 60°C, with UL, CSA, VDE, and EAC approvals. RoHS compliant, with wire gauge compatibility from 24AWG to 10AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0915056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal Magnetic |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 8A |
| Depth | 96mm |
| Height | 82.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Trip Current | 8A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 25mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
