
Phoenix Contact 0915328 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.