Phoenix Contact 0915409 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.