Phoenix Contact 0915442 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 65.25kV |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.