Phoenix Contact 0915445 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | TMC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.