Phoenix Contact 0915473 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Package/Case | 100 |
| Height | 83.5mm |
| Length | 96mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | TMC |
| Voltage Rating (AC) | 250V |
| Weight | 2.351362oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.