Phoenix Contact 0915474 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 103.5mm |
| Length | 83.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.