Phoenix Contact 0915506 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 200mA |
| Length | 83.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0915506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.