Phoenix Contact 0915629 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMCP |
| Termination | Blade |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0915629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.