
1-pole, 1A thermal magnetic circuit breaker with push-to-reset actuator and screw termination. Features a 240V AC voltage rating and 28V DC rated voltage, operating between -30°C and 60°C. UL94 V-0 flammability rating, DIN rail mountable, and RoHS compliant. Approvals include UL, CSA, VDE, KC, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 0916604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, KC, EAC |
| Breaker Type | Thermal Magnetic |
| Color | Grey |
| Current Rating | 1A |
| Depth | 96mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Trip Current | 1A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0916604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.