Phoenix Contact 0916609 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, KC, EAC |
| Breaker Type | Thermal Magnetic |
| Color | Grey |
| Current Rating | 8A |
| Depth | 96mm |
| Flammability Rating | UL94 V-0 |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Trip Current | 8A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0916609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.