Phoenix Contact 0920478 technical specifications.
| Package/Case | Module |
| Color | Black |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0920478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.