
Phoenix Contact 1203893 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Voltage Rating | 2.4V |
| Weight | 145.15g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1203893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.