Phoenix Contact 1204041 technical specifications.
| Package/Case | Metal |
| Color | Clear, Silver |
| Height | 1.89inch |
| Lead Free | Lead Free |
| Length | 8.11inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.1lb |
| Width | 14.055inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.