
Phoenix Contact 1204517 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Weight | 0.075lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
